Phoenix Contact 1400201 BNB Zack Marker Strip 10-Section Numbers 1-10

Image Representative of Range

Phoenix Contact 1400201 BNB Zack Marker Strip 10-Section Numbers 1-10

MPN
1400201:0001
EAN-13
4017918553623
Order Code
12-6690
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £10.07
10+ £9.14
100+ £8.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 261 availableBack-order availability date - 27/10/2026

Phoenix Contact manufactures the terminal marking BNB-ZB 5, LGS:FORTL.ZAHLEN 1-10 which includes sequential numbering from 1 to 10 for easy identification. This marking strip is commonly used for serial terminals and switchboard terminals to ensure continuity across electrical systems. Its jagged edge tape design facilitates secure attachment and durability in industrial environments.
Type Identifier strip
Number of Ways 10
Colour White
Connection (type) Connector
Contact Material Steel
Content 10
Dim Width 4 mm; Height 4 mm; Text field width 4.00 mm; Text field height 4.00mm
Industrial packaging Yes
Material (details) Polyamide
Misc Attribute BNB-ZB 5,LGS:FORTL.ZAHLEN 1-10
Product Type Marker Strip
Temperature Range -40 to +100°C
Weight (g, g/m) 0.4 g (per piece, excluding packaging)
Width (mm) 4

Reviews

Be the first to submit a review

Trustpilot