Phoenix Contact 5022643 AP 3 Cover Profile for Terminal Strips 1m

Image Representative of Range

Phoenix Contact 5022643 AP 3 Cover Profile for Terminal Strips 1m

MPN
5022643
EAN-13
4017918095246
Order Code
12-7580
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £21.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 days

Phoenix Contact's Cover Profile AP 3 Meter 5022643 is designed for continuity and protection in serial and switchboard terminals. The product includes an identifier strip for easy labelling and organisation. It is typically used in electrical installations to safeguard connections and maintain system integrity.
Type Identifier strip
Colour Transparent
Connection (type) Cut & Clip
Connection type on cable side N/A
Connection type on power meter side N/A
Content 14 pc
Dim (LxWxH) 1000 x 93.5 x 44.5 mm
Halogen free N/A
Height 1000mm
Length 44.6mm
Length (mm) 1000mm
Material (details) Plastic
Misc Attribute AP 3
Nominal Current N/AA
Number of clamp positions for neutral conductor N/A
Number of clamp positions per pole N/A
Number of Poles N/A
Position cable feed N/A
Power loss N/AW
Product Type End Cover
Rated current of overload protection device with standard pin acc. to OVE R 21 N/AA
Rated current of overload protection device with system pin acc. to OVE R 21 N/AA
Rated voltage N/AV
Tariff connection N/A
Temperature Range -15 to +65°C
Weight (g, g/m) 401.24g
Width 93.606802mm
Width (mm) 93.5
With pin N/A

Reviews

Be the first to submit a review

Trustpilot