Phoenix Contact 1401802:0021 BNB Terminal Markers Numbers 21-30 White

Image Representative of Range

Phoenix Contact 1401802:0021 BNB Terminal Markers Numbers 21-30 White

MPN
1401802:0021
EAN-13
4017918554149
Order Code
12-6697
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 07/10/2026

Phoenix Contact manufactures the Terminal marking BNB-ZB 5,2,LGS:FORTL.ZAHLEN 21-30, known for its use in labelling and identifying serial terminals within switchboards. This product features a continuity identifier strip and is particularly useful for organising and maintaining clarity in electrical installations. Typically applied in industrial and automation settings, these marking strips ensure seamless connectivity and easy identification of terminal connections.
Type Identifier strip
Number of Ways 10
Colour White
Connection (type) Connector
Content Pack of 10
Dim Pitch 5.2mm
Industrial packaging Yes
Material (details) Polyamide
Misc Attribute BNB-ZB 5,2,LGS:FORTL.ZAHLEN 21-30
Product Type Marker Strip
Temperature Range -40 to +100°C
Weight (g, g/m) 0.466g
Width (mm) 5.2

Reviews

Be the first to submit a review

Trustpilot