Phoenix Contact Terminals Connector bit 629906

Phoenix Contact's range of grey connector components includes items such as reduction plugs, 2-pin connectors, and push-in plugs, exemplifying their commitment to versatile and reliable electrical connections.
Description Image Product Buy Pricing (Ex VAT) Current Rating Number of Ways Connectable Voltage Rating Connectable conductor cross section fine-strand with cable end sleeve Connectable conductor cross section Connectable conductor cross section fine-strand without cable end sleeve Connectable conductor cross section multi-wired Connection (type) Connectable conductor cross section solid-core Connections Content Dim Height Contact Material Current Rating (A) Length (mm) Connection Mounting method Contamination level
Phoenix Contact 0201647 Connector Bit 1 piece Grey Reduction Plug
Phoenix Contact 0201647 Connector Bit 1 piece Grey Reduction Plug
Standard range
Order code: 12-6585
MPN: 0201647

Despatched within 4 working days - 135 in stock
1+ £5.29
Price per unit Ex VAT
1 false - - -mm² - - -mm² - - -mm² Connector - - -mm² 1 10 pc Nickel-Plated Brass
Phoenix Contact 2802316 Connector Bit Grey 2-Pin Components 1 piece
Phoenix Contact 2802316 Connector Bit Grey 2-Pin Components 1 piece
Standard range
Order code: 12-7109
MPN: 2802316

Despatched within 4 working days - 3 in stock
2+ £2.61
Price per unit Ex VAT
10A 2 Socket 2 10 (W x H) 6 mm x 19 mm 19mm 10 42mm Pluggable
Phoenix Contact 3210091 PP Plug Push-in 1 Position Grey 0.14-4 mm²
Phoenix Contact 3210091 PP Plug Push-in 1 Position Grey 0.14-4 mm²
Extended range
Order code: 12-7499
MPN: 3210091

Available to back order
1+ £41.28
Price per unit Ex VAT
24A true 500V 0.14 - 2.5mm² - - -mm² 0.14 - 2.5mm² 0.14 - 2.5mm² Quick-Connect 0.14 - 4mm² 3 24 Quick-connect 3


Trustpilot