Phoenix Contact 0201647 Connector Bit 1 piece Grey Reduction Plug

Image Representative of Range

Phoenix Contact 0201647 Connector Bit 1 piece Grey Reduction Plug

MPN
0201647
EAN-13
2050001784940
Order Code
12-6585
Country of Origin
Poland
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 135 in stock

Phoenix Contact manufactures the 0201647 connector bit, known for its reliability and continuity capabilities. This component is ideal for use in serial and switchboard terminals, ensuring efficient electrical connections. It is particularly suited for environments requiring robust and durable connection solutions.
Colour Grey
Type Connector bit
Number of Ways 1
Connectable false
Connectable conductor cross section fine-strand with cable end sleeve - - -mm²
Connectable conductor cross section fine-strand without cable end sleeve - - -mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core - - -mm²
Connection (type) Connector
Connections 1
Contact Material Nickel-Plated Brass
Content 10 pc
Material (details) Polyamide
Misc Attribute RPS
Modular spacing N/Amm
Number of Poles 1
Product Type Adapter
Rated voltage N/AV
Strip length N/Amm
Temperature Range -60 to +105°C
Type of electric connection N/A
Weight (g, g/m) 5.538

Reviews

Be the first to submit a review

Trustpilot