Phoenix Contact 2802316 Connector Bit Grey 2-Pin Components 1 piece

Image Representative of Range

Phoenix Contact 2802316 Connector Bit Grey 2-Pin Components 1 piece

MPN
2802316
EAN-13
2050000255328
Order Code
12-7109
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

The Phoenix Contact 2802316 connector bit is a grey, single-piece component designed for ensuring continuity in electrical connections. It is typically used in terminal blocks and switchboard terminals, employing screw clamp technology for secure and reliable connectivity. This connector is suited for various applications where component connectors or serial terminals are required.
Colour Grey
Current Rating 10A
Type Connector bit
Number of Ways 2
Connection (type) Socket
Connections 2
Content 10
Current Rating (A) 10
Dim (W x H) 6 mm x 19 mm
Height 19mm
Length (mm) 42mm
Material (details) Polyamide
Misc Attribute ST-BE
Mounting method Pluggable
Nominal Current 16 A
Product Type Connector
Stripping length (max.) 7mm
Temperature Range -60 to +110°C
Type of electric connection Other
Voltage Rating (V, V DC) 250 V
Weight (g, g/m) 6.3g
Width 6mm
Width (mm) 6
Width/grid dimension N/Amm
Wire Gauge 2.5mm²

Reviews

Be the first to submit a review

Trustpilot