Phoenix Contact 3210091 PP Plug Push-in 1 Position Grey 0.14-4 mm²

MPN
3210091
EAN-13
4046356333504
Order Code
12-7499
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £38.82
10+ £36.73
100+ £36.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Plug PP-H 2,5/1-M 3210091 by Phoenix Contact is a connector bit designed for ensuring continuity in switchboard and serial terminal applications. This reliable connection component is integral for maintaining efficient electrical setups. Commonly used in industrial switchboards, it aids in streamlining complex wiring systems.
Current Rating 24A
Type Connector bit
Voltage Rating 500V
Colour Grey
Connectable true
Connectable conductor cross section - - -mm²
Connectable conductor cross section fine-strand with cable end sleeve 0.14 - 2.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 2.5mm²
Connectable conductor cross section multi-wired 0.14 - 2.5mm²
Connectable conductor cross section solid-core 0.14 - 4mm²
Connection Quick-connect
Connection (type) Quick-Connect
Connections 3
Contamination level 3
Current Rating (A) 24
Industrial packaging Yes
Insulation PA
Insulation class I
Material (details) Polyamide
Maximum Wire Size AWG 14
Misc Attribute PP-H 2,5/1-M
Model Pin insert
Nominal Current 24 A
Number of Poles 1
Product Type Plug Connector
Rated current In 24A
Rated voltage 500V
Stripping length (max.) 10mm
Stripping length (max.) mm 10mm
Total number of poles (without ground contact) N/A
Type of electric connection Other
Voltage Rating (V, V DC) 500 V
Width 5.20mm
Width (mm) 5.2
Wire Gauge 14

Reviews

Be the first to submit a review

Trustpilot