Phoenix Contact RJ45 Sockets and Panel Frames

A range of RJ45 socket inserts and panel frames from Phoenix Contact.

Description Image Product Buy Pricing (Ex VAT) Type Mounting Type Number of Positions/ Contacts Accessory Ambient temperature Colour Connector connection 1 Connector connection 2 IP Rating Fibre Type Maximum Temperature Spare part Type of accessory/spare part Min. temperature Min. return loss Number of Ports Signal attenuation Gender Shielded/Shrouded
Phoenix Contact 1689064 Pin RJ45 Socket
Phoenix Contact 1689064 Pin RJ45 Socket
Standard range
Order code: 51-5068
MPN: 1689064

Despatched within 4 working days - 75 in stock
1+ £11.77
Price per unit Ex VAT
RJ45 Socket PCB 4 - - -°C N/A N/A N/A IP20 N/A +60°C -20°C N/AdB 1 N/AdB Socket Unshielded
Phoenix Contact 1653168 8 Pin RJ45 Socket
Phoenix Contact 1653168 8 Pin RJ45 Socket
Standard range
Order code: 51-5063
MPN: 1653168

Despatched same day - 14 in stockBack-order availability date - 05/09/2026
1+ £26.38
Price per unit Ex VAT
RJ45 Socket IDC 8 - - -°C N/A N/A N/A IP20 N/A +70°C -20°C N/AdB 1 N/AdB Socket Unshielded
Phoenix Contact 1689080 Pin RJ45
Phoenix Contact 1689080 Pin RJ45
Standard range
Order code: 51-5067
MPN: 1689080

Despatched within 4 working days - 54 in stock
2+ £3.61
Price per unit Ex VAT
Accessories Panel Mount N/A Grey IP67 +80°C N/A N/A -40°C Socket Unshielded

Trustpilot