Phoenix Contact 1653168 8 Pin RJ45 Socket

MPN
1653168
EAN-13
2050000386763
Order Code
51-5063
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £26.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 14 in stockBack-order availability date - 05/09/2026

The Phoenix Contact 8 Pin RJ45 Socket 1653168 is a female insert with cable connection for wires AWG 26-22.
  • Modular (Keystone)
  • Shielded
  • Copper alloy contact; gold over nickel contact surface
Type RJ45 Socket
Gender Socket
Mounting Type IDC
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8
Ambient temperature - - -°C
Colour N/A
Connector connection 1 N/A
Connector connection 2 N/A
Fibre Type N/A
IP Rating IP20
Maximum Temperature +70°C
Min. return loss N/AdB
Min. temperature -20°C
Number of Ports 1
Signal attenuation N/AdB

Reviews

Be the first to submit a review

Trustpilot