Phoenix Contact 1689064 Pin RJ45 Socket

MPN
1689064
EAN-13
4017918876937
Order Code
51-5068
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £11.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The Phoenix Contact 8 Pin RJ45 Socket Insert Cat5e 1689064 is a female insert, socket on socket.
  • Keystone modular
  • Grey colour
  • Shielded
Type RJ45 Socket
Gender Socket
Mounting Type PCB
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 4
Ambient temperature - - -°C
Colour N/A
Connector connection 1 N/A
Connector connection 2 N/A
Fibre Type N/A
IP Rating IP20
Maximum Temperature +60°C
Min. return loss N/AdB
Min. temperature -20°C
Number of Ports 1
Signal attenuation N/AdB

Reviews

Be the first to submit a review

Trustpilot