Phoenix Contact 1689080 Pin RJ45

MPN
1689080
EAN-13
2050000406331
Order Code
51-5067
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 54 in stock

The Phoenix Contact RJ45 Panel Mounting Frame 1689080 is for modular socket inserts (keystone), square panel cutout, with sealing and grommet (without mounting screws).
  • Keystone modular
  • Grey colour
Type Accessories
Gender Socket
Mounting Type Panel Mount
Shielded/Shrouded Unshielded
Accessory N/A
Colour Grey
IP Rating IP67
Maximum Temperature +80°C
Min. temperature -40°C
Spare part N/A
Type of accessory/spare part N/A

Reviews

Be the first to submit a review

Trustpilot