Phoenix Contact Relay Modules Relay component 609264

Phoenix Contact produces PLC interface relays that are designed for efficient electrical switching and include components that feature 24V systems and multiple changeovers to ensure versatile application in safety and control environments.
Description Image Product Buy Pricing (Ex VAT) Fall Time Misc Attribute Rated control supply voltage AC 50 Hz Rated control supply voltage AC 60 Hz Rated control supply voltage DC Response Time Voltage type for actuating Type Mounting Type Height Width Length Coil Voltage Contact Type Complete with socket Connection Contact Material Degree of protection (IP) Depth Dim
Phoenix Contact 2910537 PLC-RPT Relay 24V DC 2 change-overs safety plug
Phoenix Contact 2910537 PLC-RPT Relay 24V DC 2 change-overs safety plug
Standard range
Order code: 06-2485
MPN: 2910537

Despatched within 4 working days - 17 in stock
1+ £37.16
Price per unit Ex VAT
10ms PLC-RPT- 24DC/2X21/FG - - -V - - -V 20.2 - 32.4V 10ms DC Relay component DIN rail 80mm 14mm 104mm 24VDC 2 CO true Push-in connector AgNi IP20 104mm (W x H x D) 14 x 80 x 104 mm
Phoenix Contact 2910539 PLC-RPT Interface Relay 24V 2 Changeovers
Phoenix Contact 2910539 PLC-RPT Interface Relay 24V 2 Changeovers
Standard range
Order code: 06-2486
MPN: 2910539

Despatched within 4 working days - 3 in stock
1+ £39.41
Price per unit Ex VAT
15ms PLC-RPT- 24UC/2X21/FG 20.9 - 32.4V 20.9 - 32.4V 20.9 - 32.4V 15ms AC/DC Relay component DIN rail 80mm 14mm 104mm 24VDC 2 CO true Push-in connector AgNi IP20 104mm (W x H x D) 14 x 80 x 104 mm

Trustpilot