Phoenix Contact 2910537 PLC-RPT Relay 24V DC 2 change-overs safety plug

Image Representative of Range

Phoenix Contact 2910537 PLC-RPT Relay 24V DC 2 change-overs safety plug

MPN
2910537
EAN-13
4055626486055
Order Code
06-2485
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £40.25 £37.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Phoenix Contact's PLC-RPT-24DC/2X21/FG relay component operates with a 24 V DC supply and includes two change-over contacts. This relay module serves as an interface relay, facilitating the connection between control and load circuits. Typical applications include industrial automation and control systems, where it ensures reliable switching and signal processing.
Type Relay component
Mounting Type DIN rail
Height 80mm
Width 14mm
Length 104mm
Coil Voltage 24VDC
Contact Type 2 CO
Complete with socket true
Connection Push-in connector
Contact Material AgNi
Degree of protection (IP) IP20
Depth 104mm
Dim (W x H x D) 14 x 80 x 104 mm
Drive, polarization Polarized
Drive, switching attitude Mono stable
Durability 10000000
Factory colour Grey
Fall Time 10ms
IP Rating IP20, IP54
Material contact N/A
Material of contact insert Other
Material of contact surface Untreated
Max. starting current N/AA
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute PLC-RPT- 24DC/2X21/FG
Nominal Current 0.03A
Nominal Voltage 24V DC
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating voltage AC 50 Hz - - -V
Operating voltage AC 60 Hz - - -V
Operating voltage DC - - -V
Rated control supply voltage AC 50 Hz - - -V
Rated control supply voltage AC 60 Hz - - -V
Rated control supply voltage DC 20.2 - 32.4V
Relay technology category according to IEC 61810-7 N/A
Response Time 10ms
Switching Voltage 250V DC/AC
Type of electric connection Other
Type of switch contact Single contact
Voltage type (operating voltage) N/A
Voltage type for actuating DC
With detachable clamps false
With forced-guided contacts true
With LED indication true

Reviews

Be the first to submit a review

Trustpilot