Phoenix Contact 2910539 PLC-RPT Interface Relay 24V 2 Changeovers

Image Representative of Range

Phoenix Contact 2910539 PLC-RPT Interface Relay 24V 2 Changeovers

MPN
2910539
EAN-13
4055626486062
Order Code
06-2486
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £42.44 £39.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Phoenix Contact relay component, model 2910539, operates at 24 V DC and features two change-over contacts. It is a reliable interface relay module suitable for various automation and industrial control applications. This product offers efficient signal switching and protection in a wide range of electrical systems.
Type Relay component
Mounting Type DIN rail
Height 80mm
Width 14mm
Length 104mm
Coil Voltage 24VDC
Contact Type 2 CO
Complete with socket true
Connection Push-in connector
Contact Material AgNi
Degree of protection (IP) IP20
Depth 104mm
Dim (W x H x D) 14 x 80 x 104 mm
Drive, polarization Polarized
Drive, switching attitude Mono stable
Durability 10000000
Factory colour Grey
Fall Time 15ms
IP Rating IP20, IP54
Material contact N/A
Material of contact insert Other
Material of contact surface Untreated
Max. starting current N/AA
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute PLC-RPT- 24UC/2X21/FG
Nominal Current 0.03A
Nominal Voltage 24V DC
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating voltage AC 50 Hz - - -V
Operating voltage AC 60 Hz - - -V
Operating voltage DC - - -V
Rated control supply voltage AC 50 Hz 20.9 - 32.4V
Rated control supply voltage AC 60 Hz 20.9 - 32.4V
Rated control supply voltage DC 20.9 - 32.4V
Relay technology category according to IEC 61810-7 N/A
Response Time 15ms
Switching Voltage 250V DC/AC
Type of electric connection Other
Type of switch contact Single contact
Voltage type (operating voltage) N/A
Voltage type for actuating AC/DC
With detachable clamps false
With forced-guided contacts true
With LED indication true

Reviews

Be the first to submit a review

Trustpilot