Phoenix Contact QUINT-PS DIN Rail Power Supplies - 24/48V DC 20/40A 960W

A range of PSU's from the Quint power supply series. Circuit breakers magnetically and therefore quickly trip at six times the nominal current, for selective and therefore cost-effective system protection. The high level of system availability is additionally ensured, thanks to preventive function monitoring, as it reports critical operating states before errors occur. Reliable starting of heavy loads takes place via the static power reserve "Power Boost".

Description Image Product Buy Pricing (Ex VAT) Depth Input Voltage Max. output current 1 Power Consumption Rated supply voltage AC 50 Hz Rated supply voltage AC 60 Hz Rated supply voltage DC Width Type Number of Outputs Power Rating 2nd secondary output voltage 3rd secondary output voltage Built-in height Built-in width Degree of protection (IP) Degree of protection (NEMA) Height Max. output current 2 Max. output current 3
Phoenix Contact 2866789 QUINT-PS/1AC DIN Rail Power Supply 24V DC 40A 960W
Phoenix Contact 2866789 QUINT-PS/1AC DIN Rail Power Supply 24V DC 40A 960W
Standard range
Order code: 59-2763
MPN: 2866789

Despatched within 4 working days - 2 in stock
1+ £679.37
Price per unit Ex VAT
125mm 85 - 264 CA 45A 1157VA 85 - 240V 100 - 264V 90 - 300V 180mm Rail mounted PSU (DIN) 2 960W - - -V - - -V 130mm N/Amm IP20 Other 130mm N/AA N/AA
Phoenix Contact 2320827 QUINT-PS/3AC DIN Rail Power Supply 48V DC 20A 960W
Phoenix Contact 2320827 QUINT-PS/3AC DIN Rail Power Supply 48V DC 20A 960W
Standard range
Order code: 59-2840
MPN: 2320827

Despatched within 4 working days - 2 in stock
1+ £775.18
Price per unit Ex VAT
179mm 320 - 575 CA 22.5A 1386VA 400 - 500V 400 - 500V 500 - 800V 96mm Rail mounted PSU (DIN) 2 960W - - -V - - -V 130mm N/Amm IP20 Other 130mm N/AA N/AA

Trustpilot