Phoenix Contact 2866789 QUINT-PS/1AC DIN Rail Power Supply 24V DC 40A 960W

MPN
2866789
EAN-13
4046356421720
Order Code
59-2763
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £679.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

A Quint power supply with SFB technology from Phoenix Contact that ensures for highest system availability, with 6-line operating current for 12MS, the standard-output switch also triggers reliably and fast. The preventive function monitoring indicates critical function status, before error occurrence.
Features include: steady start in heavy load through power boost, remote monitoring through active switching output and potential free relais contact, balancing of voltage cases and charging of battery by adjustable output voltage, and high reliability through long mains buffering times> 20MS. Connectors: Screw terminals, including max.10A service friendly screw-/pluggable terminals. Efficient operation of 3-phase devices even when a phase permanently fails
Worldwide use of wide-range output and international approval package, while other additional features include: higher operational safety in long power failure through buffering full load and higher MTBF > 500 000 h, parallel switch bar for increased output and redundancy and simplified operation by LED fault monitoring.
  • Input voltage range: 85-264V AC, 90-350V DC
  • Output: 24V DC 40A 960W, 1 phase
  • Switched Mode
  • Termination type: Screw terminals
  • Preventive function monitoring
  • Power boost-Reliable start of heavy loads
  • SFB technology-fast trigger standard circuit breaker
  • Manufacturer's part 2866789

For more information on this Phoenix Contact power supply, please see its datasheet.
DIN rail power supply
Type Rail mounted PSU (DIN)
Number of Outputs 2
Power Rating 960W
2nd secondary output voltage - - -V
3rd secondary output voltage - - -V
Built-in height 130mm
Built-in width N/Amm
Degree of protection (IP) IP20
Degree of protection (NEMA) Other
Depth 125mm
Height 130mm
Input Voltage 85 - 264 CA
Max. output current 1 45A
Max. output current 2 N/AA
Max. output current 3 N/AA
Nominal value output current 2 N/AA
Nominal value output current 3 N/AA
Nominal value output voltage 2 N/AV
Nominal value output voltage 3 N/AV
Performance level according to EN ISO 13849-1 N/A
Power Consumption 1157VA
Power Output 960W
Rated supply voltage AC 50 Hz 85 - 240V
Rated supply voltage AC 60 Hz 100 - 264V
Rated supply voltage DC 90 - 300V
Short-circuit-proof true
SIL according to IEC 61508 N/A
Suitable for distribution board false
Suitable for safety functions true
Suitable for wall mounting rail
Type of electric connection Screw connection
Voltage type (supply voltage) AC
Width 180mm
Width in number of modular spacings N/A

Reviews

Be the first to submit a review

Trustpilot