Phoenix Contact 2320827 QUINT-PS/3AC DIN Rail Power Supply 48V DC 20A 960W

MPN
2320827
EAN-13
4046356547734
Order Code
59-2840
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £775.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

A Quint power supply from Phoenix Contact with SFB technology (Selective Fuse Breaking) that quickly trips at six times the nominal current, for selective and therefore cost-effective system protection. The high level of system availability is additionally ensured, thanks to preventive function monitoring, as it reports critical operating states before errors occur. Reliable starting of heavy loads takes place via the static power reserve "Power Boost". Features include: Adjustable output voltage of 30 to 56V DC, reliable starting of difficult loads with the static "Power Boost" power reserve with up to 1.5 times the nominal current permanently, fast tripping of standard circuit breakers with dynamic power reserve SFB (selective fuse breaking) technology with up to 6 times the nominal current for 12MS and preventive function monitoring indicates critical operating states before errors occur.
  • Input voltage: 3x 320-575V/AC/450-800V DC
  • Output current: 20A
  • Weight: 3kg
  • Width: 96mm
  • Height: 130mm
  • Power: 960W
  • Nominal input voltage: 400V/AC, 450-800V/DC
  • Output voltage: 48V DC
  • Manufacturer's part 2320827

For more information on this Phoenix Contact power supply, please see its datasheet.
DIN rail power supply
Type Rail mounted PSU (DIN)
Number of Outputs 2
Power Rating 960W
2nd secondary output voltage - - -V
3rd secondary output voltage - - -V
Built-in height 130mm
Built-in width N/Amm
Degree of protection (IP) IP20
Degree of protection (NEMA) Other
Depth 179mm
Height 130mm
Input Voltage 320 - 575 CA
Max. output current 1 22.5A
Max. output current 2 N/AA
Max. output current 3 N/AA
Nominal value output current 2 N/AA
Nominal value output current 3 N/AA
Nominal value output voltage 2 N/AV
Nominal value output voltage 3 N/AV
Performance level according to EN ISO 13849-1 N/A
Power Consumption 1386VA
Power Output 960W
Rated supply voltage AC 50 Hz 400 - 500V
Rated supply voltage AC 60 Hz 400 - 500V
Rated supply voltage DC 500 - 800V
Short-circuit-proof true
SIL according to IEC 61508 N/A
Suitable for distribution board false
Suitable for safety functions true
Suitable for wall mounting rail
Type of electric connection Screw connection
Voltage type (supply voltage) AC
Width 96mm
Width in number of modular spacings N/A

Reviews

Be the first to submit a review

Trustpilot