Phoenix Contact Plugs & Headers Continuity 609389

The Phoenix Contact components exemplify a group of durable, connectable terminal accessories designed for electrical applications.
Description Image Product Buy Pricing (Ex VAT) No. of Ways No. of Levels Termination Wire Gauge (mm²) AWG (min.) Closing plate required Colour Connectable conductor cross section fine-strand with cable end sleeve Connectable conductor cross section fine-strand without cable end sleeve Connection Connectable conductor cross section multi-wired Cross section (flexible) (min.) Connectable conductor cross section solid-core Cross section (inflexible) (min.) Current Rating Dim Depth Flammability Rating Height Explosion-tested version Ex e
Phoenix Contact 0719090 Terminal 5.2mm Screws White Corrosion-Proof
Phoenix Contact 0719090 Terminal 5.2mm Screws White Corrosion-Proof
Standard range
Order code: 06-1343
MPN: 0719090

Despatched within 4 working days - 22 in stock
3+ £1.50
Price per unit Ex VAT
2 Screw 4mm² 24 true White 0.25 - 0.25mm² 0.2 - 2.5mm² Screws 0.2 - 1mm² 0.2mm² 0.2 - 4mm² 0.2mm² 24A (L x W x H) 42.5 x 5.2 x 42 mm 42mm V2 42mm N/A
Phoenix Contact 3205051 Terminal quick-connect bridgeable 5.2mm blue
Phoenix Contact 3205051 Terminal quick-connect bridgeable 5.2mm blue
Standard range
Order code: 06-2547
MPN: 3205051

Despatched within 4 working days - 146 in stock
5+ £1.48
Price per unit Ex VAT
N/A Quick-Connect 1.5mm² 22 Blue Quick-connect 0.25mm² 0.25mm² 17.5A (L x W x H) 76.4 x 5.2 x 39.3 mm V0 39.3mm

Trustpilot