Phoenix Contact 3205051 Terminal quick-connect bridgeable 5.2mm blue

Image Representative of Range

Phoenix Contact 3205051 Terminal quick-connect bridgeable 5.2mm blue

MPN
3205051
EAN-13
2050000261183
Order Code
06-2547
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £1.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 146 in stock

Phoenix Contact's part 3205051 is a blue 5.2 mm quick-connect terminal designed for facilitating efficient wiring in switchboards. Its compact dimensions of 76.4 x 5.2 x 46.8 mm make it suitable for tight installation spaces. This terminal is ideal for use in control panels and other electrical distribution applications.
Type Continuity
Pitch 5.2mm
No. of Levels N/A
Termination Quick-Connect
Width 5.2mm
Wire Gauge (mm²) 1.5mm²
AWG (min.) 22
Clamp width 5.2mm
Colour Blue
Connection Quick-connect
Cross section (flexible) (min.) 0.25mm²
Cross section (inflexible) (min.) 0.25mm²
Current Rating 17.5A
Dim (L x W x H) 76.4 x 5.2 x 39.3 mm
Flammability Rating V0
Height 39.3mm
Industrial packaging No
Length 76.4mm
Maximum Wire Size AWG 16
Misc Attribute QTC 1,5-TWIN BU
Nominal Voltage 800V
Number of pins 3
Number of Rows 1
Wire Gauge (AWG) 16

Reviews

Be the first to submit a review

Trustpilot