Phoenix Contact Plugs & Headers Clip terminal 609379

The Phoenix Contact terminals consist of a variety of quick-connect and clip components designed for efficient electrical connectivity.
Description Image Product Buy Pricing (Ex VAT) Colour Misc Attribute No. of Rows Current Rating Wire Gauge (AWG) Wire Gauge (mm²) AWG (min.) Clamp width Connectable Connectable conductor cross section Connectable conductor cross section fine-strand with cable end sleeve Connectable conductor cross section fine-strand without cable end sleeve Connectable conductor cross section multi-wired Connectable conductor cross section solid-core Connection Contamination level Cross section (flexible) (min.) Cross section (inflexible) (min.) Dim Flammability Rating
Phoenix Contact 3260145 PTPOWER95 clip Terminal 18.5mm grey 1pc
Phoenix Contact 3260145 PTPOWER95 clip Terminal 18.5mm grey 1pc
Standard range
Order code: 06-2628
MPN: 3260145

Despatched within 4 working days - 50 in stock
2+ £3.04
Price per unit Ex VAT
Grey AGK 10-PTPOWER 1 57A 8 16mm² 20 18.5mm N/A 10 - 10mm² 0.5 - 10mm² 0.5 - 10mm² - - -mm² 0.5 - 16mm² Quick-connect 3 0.5mm² 0.5mm² (L x W x H) 35 x 18.5 x 34.7 mm V0
Phoenix Contact 3260148 Clip Terminal 18.5mm quick-connect blue 1pc
Phoenix Contact 3260148 Clip Terminal 18.5mm quick-connect blue 1pc
Standard range
Order code: 06-2629
MPN: 3260148

Despatched within 4 working days - 2 in stock
2+ £3.32
Price per unit Ex VAT
Blue AGK 10-PTPOWER BU 1 57A 8 16mm² 20 18.5mm N/A 10 - 10mm² 0.5 - 10mm² 0.5 - 10mm² - - -mm² 0.5 - 16mm² Quick-connect 3 0.5mm² 0.5mm² (L x W x H) 35 x 18.5 x 34.7 mm V0

Trustpilot