Phoenix Contact 3260145 PTPOWER95 clip Terminal 18.5mm grey 1pc

MPN
3260145
EAN-13
2050001728852
Order Code
06-2628
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

The Phoenix Contact 3260145 Clip terminal is a grey, 18.5 mm quick-connect designed for efficient switchboard connections. Manufactured by Phoenix Contact, this terminal ensures reliable continuity and is commonly used in industrial and electrical panel assemblies. Ideal for serial and switchboard terminal applications, it supports streamlined wiring in complex systems.
No. of Rows 1
Current Rating 57A
Colour Grey
Wire Gauge (AWG) 8
Wire Gauge (mm²) 16mm²
AWG (min.) 20
Clamp width 18.5mm
Connectable N/A
Connectable conductor cross section 10 - 10mm²
Connectable conductor cross section fine-strand with cable end sleeve 0.5 - 10mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.5 - 10mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.5 - 16mm²
Connection Quick-connect
Contamination level 3
Cross section (flexible) (min.) 0.5mm²
Cross section (inflexible) (min.) 0.5mm²
Dim (L x W x H) 35 x 18.5 x 34.7 mm
Flammability Rating V0
Height 34.7mm
Industrial packaging No
Insulation PA
Insulation class I
Insulation Material PA
Length 35mm
Misc Attribute AGK 10-PTPOWER
Model N/A
Nominal Voltage 1500V
Number of pins 2
Number of Poles N/A
Rated current In N/AA
Rated voltage N/AV
Stripping length (max.) 18mm
Total number of poles (without ground contact) N/A
Type Clip terminal
Type of electric connection N/A
Width 18.5mm

Reviews

Be the first to submit a review

Trustpilot