Phoenix Contact 3260148 Clip Terminal 18.5mm quick-connect blue 1pc

MPN
3260148
EAN-13
2050001728869
Order Code
06-2629
Country of Origin
Poland
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

The Phoenix Contact 3260148 Clip Terminal is a blue, quick-connect serial terminal with an 18.5 mm width. It is designed for use in switchboards, offering reliable continuity for electrical connections. This component is commonly used for efficient wiring installations in electrical and electronic systems.
No. of Rows 1
Current Rating 57A
Colour Blue
Wire Gauge (AWG) 8
Wire Gauge (mm²) 16mm²
AWG (min.) 20
Clamp width 18.5mm
Connectable N/A
Connectable conductor cross section 10 - 10mm²
Connectable conductor cross section fine-strand with cable end sleeve 0.5 - 10mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.5 - 10mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.5 - 16mm²
Connection Quick-connect
Contamination level 3
Cross section (flexible) (min.) 0.5mm²
Cross section (inflexible) (min.) 0.5mm²
Dim (L x W x H) 35 x 18.5 x 34.7 mm
Flammability Rating V0
Height 34.7mm
Industrial packaging No
Insulation PA
Insulation class I
Insulation Material PA
Length 35mm
Misc Attribute AGK 10-PTPOWER BU
Model N/A
Nominal Voltage 1500V
Number of pins 2
Number of Poles N/A
Rated current In N/AA
Rated voltage N/AV
Stripping length (max.) 18mm
Total number of poles (without ground contact) N/A
Type Clip terminal
Type of electric connection N/A
Width 18.5mm

Reviews

Be the first to submit a review

Trustpilot