Phoenix Contact PCB Headers - Female Sockets Socket housing PCB 609333

Phoenix Contact offers a diverse range of pcb housing and socket housing components, catering to various electrical and mechanical requirements.
Description Image Product Buy Pricing (Ex VAT) Pitch No of Ways Per Row Colour Connection Dim Height Housing colour Insulation Material Length Length pin Misc Attribute Modular spacing connections Modular spacing contacts Number of Poles Total number of pins Type Width Body Style No. of Rows Current Rating
Phoenix Contact 1830443 pcb housing 5 pins 3.5mm SMT touch-proof
Phoenix Contact 1830443 pcb housing 5 pins 3.5mm SMT touch-proof
Standard range
Order code: 06-2047
MPN: 1830443

Despatched within 4 working days - 47 in stock
2+ £3.56
Price per unit Ex VAT
3.5mm 5 Black Print (L x W x H) 14.5 x 18.3 x 8.3 mm 8.3mm Black LCP 14.5mm 2mm IMC 1,5/ 5-G-3,5 P20 THR 3.5mm 3.5mm 5 5 Socket housing PCB 18.3mm Plug, horizontal mount 1 8A
Phoenix Contact 1862661 socket housing PCB 11 pins 3.81mm spacing
Phoenix Contact 1862661 socket housing PCB 11 pins 3.81mm spacing
Order code: 06-2303
MPN: 1862661
1+ £4.38
Price per unit Ex VAT
3.81mm 11 Green Soldering (L x W x H) 14.45 x 42.7 x 10.25 mm 10.25mm Green PA 14.45mm 3.4mm IMC 1,5/11-G-3,81 3.81mm 3.81mm 11 11 42.7mm Plug, horizontal mount 1 8A

Trustpilot