Phoenix Contact 1862661 socket housing PCB 11 pins 3.81mm spacing

Image Representative of Range

Phoenix Contact 1862661 socket housing PCB 11 pins 3.81mm spacing

MPN
1862661
EAN-13
2050007665021
Order Code
06-2303
Country of Origin
Poland
View Full Product Range (2)

Discontinued


The Phoenix Contact socket housing PCB, model 1862661, features 11 pins with a contact spacing of 3.81 mm. It is ideal for applications requiring secure and efficient electrical connections on printed circuit boards. Typically used in industrial electronics, it provides reliable connectivity for complex wiring systems.
Body Style Plug, horizontal mount
Pitch 3.81mm
No of Ways Per Row 11
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Angle PCB/contact N/A
Board contact surface Tin
Connection Soldering
Connector contact surface Tin
Connector model Other
Contact Material Cu-alloy, tin plated
Contact Type Bus
Diameter connection pin 1.2mm
Dim (L x W x H) 14.45 x 42.7 x 10.25 mm
Height 10.25mm
Housing colour Green
Inflammability class of insulation material according to UL94 V0
Insulation Material PA
Length 14.45mm
Length pin 3.4mm
Material insulation body Other
Material of contact surface Other
Maximum Temperature +100°C
Min. temperature -40°C
Misc Attribute IMC 1,5/11-G-3,81
Modular spacing connections 3.81mm
Modular spacing contacts 3.81mm
Nominal Voltage 160V
Number of plug-in contact rows 1
Number of Poles 11
Operating Temperature -40 - 100°C
Overvoltage category III
Pollution degree 2
Rated current In 8A
Rated Surge Voltage 2.5kV
Rated voltage 160V
Suitable for PCB thickness N/Amm
Total number of pins 11
Type of banding Carton (for SMD)
Type of connection N/A
Type of electric connection Other
Type of fastening Other
Type of PCB fastening N/A
Width 42.7mm

Trustpilot