Phoenix Contact 1830443 pcb housing 5 pins 3.5mm SMT touch-proof

Image Representative of Range

Phoenix Contact 1830443 pcb housing 5 pins 3.5mm SMT touch-proof

MPN
1830443
EAN-13
4046356886932
Order Code
06-2047
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 47 in stock

Phoenix Contact manufactures a socket housing PCB with a total of 5 pins and a contact spacing of 3.5 mm. The IMC 1,5/5-G-3,5 P20 THR is designed for efficient and reliable electrical connections on printed circuit boards. Commonly used in electronics and automation systems, it ensures secure connectivity in a variety of applications.
Body Style Plug, horizontal mount
Pitch 3.5mm
No of Ways Per Row 5
No. of Rows 1
Current Rating 8A
Colour Black
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Angle PCB/contact N/A
Board contact surface Tin
Connection Print
Connector contact surface Tin
Connector model Other
Contact Material Cu-alloy, tin plated
Contact Type Bus
Diameter connection pin 1.2mm
Dim (L x W x H) 14.5 x 18.3 x 8.3 mm
Height 8.3mm
Housing colour Black
Inflammability class of insulation material according to UL94 V0
Insulation Material LCP
Length 14.5mm
Length pin 2mm
Material insulation body Other
Material of contact surface Other
Maximum Temperature +100°C
Min. temperature -40°C
Misc Attribute IMC 1,5/ 5-G-3,5 P20 THR
Modular spacing connections 3.5mm
Modular spacing contacts 3.5mm
Nominal Voltage 160V
Number of plug-in contact rows 1
Number of Poles 5
Operating Temperature -40 - 100°C
Overvoltage category III
Pollution degree 2
Rated current In 8A
Rated Surge Voltage 2.5kV
Rated voltage 160V
Suitable for PCB thickness N/Amm
Total number of pins 5
Type Socket housing PCB
Type of banding Carton (for SMD)
Type of connection N/A
Type of electric connection Other
Type of fastening Other
Type of PCB fastening N/A
Width 18.3mm

Reviews

Be the first to submit a review

Trustpilot