Phoenix Contact PCB Headers - Female Sockets Pin housing PCB 609326

Phoenix Contact's range of MCV pin housing components includes various options for PCB connections, offering multiple pin configurations and spacing for versatile applications.
Description Image Product Buy Pricing (Ex VAT) Pitch No of Ways Per Row A Actuation direction Board contact surface Case Material Connector contact surface Contact Material Dim Contamination level Misc Attribute Modular spacing connections Modular spacing contacts Misc Attribute 1 Misc Attribute 2 Nominal Voltage Number of Poles Pin Ø Rated Surge Voltage Pin shape
Phoenix Contact 1803455 MCV PCB pin housing 5-pin 3.81mm vertical connection
Phoenix Contact 1803455 MCV PCB pin housing 5-pin 3.81mm vertical connection
Extended range
Order code: 06-1975
MPN: 1803455

Available to back orderBack order, lead time 3 weeks
5+ £1.09
10+ £1.01
100+ £0.899
500+ £0.764
Price per unit Ex VAT
3.81mm 5 15.24mm Tin plated (L x W x H) 7.25 x 20.44 x 12.60 mm MCV 1,5/ 5-G-3,81 3.81mm 3.81mm 160V 5 2.5kV
Phoenix Contact 1836309 MCV Pin housing PCB 3 pins 5.08mm spacing
Phoenix Contact 1836309 MCV Pin housing PCB 3 pins 5.08mm spacing
Standard range
Order code: 06-2067
MPN: 1836309

Despatched within 4 working days - 80 in stock
5+ £0.718
Price per unit Ex VAT
5.08mm 3 Perpendicular (to the PCB) Tin plated Polyamide Tin plated Cathode copper (L x W x H) 7.25 x 15.24 x 12.60 mm 3 5.08mm 5.08mm MCV 1,5/ 3-G-5,08 Straight type 320V 3 1.2mm 4kV Rectangular
Phoenix Contact 1836370 MCV Pin housing PCB 10 pins 5.08 mm vertical plug
Phoenix Contact 1836370 MCV Pin housing PCB 10 pins 5.08 mm vertical plug
Extended range
Order code: 06-2077
MPN: 1836370

Out of stockBack order, lead time 9 days
3+ £2.81
Price per unit Ex VAT
5.08mm 10 Perpendicular (to the PCB) Tin plated Polyamide Tin plated Cathode copper (L x W x H) 7.25 x 50.80 x 12.60 mm 3 5.08mm 5.08mm MCV 1,5/10-G-5,08 Straight type 320V 10 1.2mm 4kV Rectangular

Trustpilot