Phoenix Contact 1803455 MCV PCB pin housing 5-pin 3.81mm vertical connection

MPN
1803455
EAN-13
2050000437977
Order Code
06-1975
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.24
125+ £1.12
375+ £1.00
1000+ £0.865
2000+ £0.819
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 131 in stock

Phoenix Contact's pin housing PCB MCV features a total of 5 pins with a contact spacing of 3.81 mm. It supports a nominal current of up to 8 A, making it ideal for secure and reliable connections in electronic components. Typically, this connector is used in various electronics and electrical applications requiring robust pin connections on a PCB.
Body Style Vertical Plug - Standard Orientation
Pitch 3.81mm
No of Ways Per Row 5
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
A 15.24mm
Angle PCB/contact N/A
Connection Print
Connector model Other
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Contact Material Tin plated
Contact Type Pin
Diameter connection pin 1.2mm
Dim (L x W x H) 7.25 x 20.44 x 12.60 mm
Height 12.60mm
Housing Colour Green
Industrial packaging Yes
Inflammability class of insulation material according to UL94 V0
Length 7.25mm
Length pin 3.4mm
Material insulation body Other
Material of contact surface Other
Misc Attribute MCV 1,5/ 5-G-3,81
Modular spacing connections 3.81mm
Modular spacing contacts 3.81mm
Nominal Voltage 160V
Number of plug-in contact rows 1
Number of Poles 5
Operating Temperature -40 - 100°C
Overvoltage category III
Pollution degree 2
Rated current In 8A
Rated Surge Voltage 2.5kV
Rated voltage 160V
Series MCV
Suitable for PCB thickness N/Amm
Total number of pins 5
Type Pin housing PCB
Type of banding Carton (for SMD)
Type of connection N/A
Type of electric connection Other
Type of fastening Other
Type of PCB fastening N/A
Width 20.44mm

Reviews

Be the first to submit a review

Trustpilot