Phoenix Contact 1836370 MCV Pin housing PCB 10 pins 5.08 mm vertical plug

Image Representative of Range

Phoenix Contact 1836370 MCV Pin housing PCB 10 pins 5.08 mm vertical plug

MPN
1836370
EAN-13
2050000258718
Order Code
06-2077
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £2.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 78 in stock

The Phoenix Contact pin housing PCB model MCV 1.5/10-G-5.08 features 10 pins with a contact spacing of 5.08 mm. Designed for precise electrical and mechanical connections, it is commonly used in industrial and automation applications. This component is particularly valued for its reliable performance in connecting printed circuit boards.
Body Style Vertical Plug - Standard Orientation
Pitch 5.08mm
No of Ways Per Row 10
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Actuation direction Perpendicular (to the PCB)
Angle PCB/contact N/A
Board contact surface Tin plated
Case Material Polyamide
Connection Print
Connector contact surface Tin plated
Connector model Other
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Contact Material Cathode copper
Contact Type Pin
Contamination level 3
Diameter connection pin 1.2mm
Dim (L x W x H) 7.25 x 50.80 x 12.60 mm
Height 12.60mm
Housing Colour Green
Industrial packaging Yes
Inflammability class of insulation material according to UL94 V0
Length 7.25mm
Length pin 3.4mm
Material insulation body Other
Material of contact surface Other
Misc Attribute 1 MCV 1,5/10-G-5,08
Misc Attribute 2 Straight type
Modular spacing connections 5.08mm
Modular spacing contacts 5.08mm
Nominal Voltage 320V
Number of plug-in contact rows 1
Number of Poles 10
Operating Temperature -40 - 100°C
Overvoltage category III
Pin Ø 1.2mm
Pin shape Rectangular
Pollution degree 2
Rated current In 8A
Rated Surge Voltage 4kV
Rated voltage 320V
Series MCV
Suitable for PCB thickness N/Amm
Total number of pins 10
Type Pin housing PCB
Type of banding Carton (for SMD)
Type of connection N/A
Type of electric connection Other
Type of fastening Other
Type of PCB fastening N/A
Width 50.80mm

Reviews

Be the first to submit a review

Trustpilot