Phoenix Contact Open & DIN PSU Surge protection in-line connector 609300

Phoenix Contact offers a range of communication network protection components designed to safeguard RJ45, DSL, ISDN, RJ11, and RJ12 interfaces against surges and electrical interference.
Description Image Product Buy Pricing (Ex VAT) Depth Assembly width Dimensions (L x W x H) Connection 1 Current Ratng Degree of protection (IP) Dim Nominal current (details) Earthing via Nominal value output voltage 3 Explosion-tested version Leakage Current Nominal voltage (details) [DC] Frequency Weight Length Lightning impulse current (10/350 µs) Limiting frequency Max. continuous voltage AC Operating Temperature
Phoenix Contact 2881007 DT-LAN-CAT.6+ in-line connector protects RJ45 networks
Phoenix Contact 2881007 DT-LAN-CAT.6+ in-line connector protects RJ45 networks
Extended range
Order code: 06-2403
MPN: 2881007

Available to back orderBack order, lead time 3 weeks
1+ £144.58
Price per unit Ex VAT
103mm 103 x 26 x 63mm ≤ 1.5 A (25 °C) 3.3V 2kA 3.3V 0 -40 °C Up to +85°C
Phoenix Contact 2882925 surge protector for DSL/ISDN RJ45 RJ11 RJ12.
Phoenix Contact 2882925 surge protector for DSL/ISDN RJ45 RJ11 RJ12.
Standard range
Order code: 06-2407
MPN: 2882925

Despatched within 4 working days - 6 in stock
1+ £127.48
Price per unit Ex VAT
N/Amm N/A ≤ 380 mA (25 °C) N/A (L x W x H) 103 x 26 x 63 mm N/A N/A 5kA - - -MHz 103mm N/AkA N/AMHz N/AV -40 °C to + 85°C

Trustpilot