Phoenix Contact 2881007 DT-LAN-CAT.6+ in-line connector protects RJ45 networks

MPN
2881007
EAN-13
4046356151900
Order Code
06-2403
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £144.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Phoenix Contact's DT-LAN-CAT.6+ surge protection in-line connector is designed for safeguarding networks and switchboards. It features a robust surge protection capacity of 2 kA, making it suitable for high-performance environments. This product is ideal for protecting RJ45 network ports from power surges.
Type Surge protection in-line connector
Depth 103mm
Dimensions (L x W x H) 103 x 26 x 63mm
Height 63mm
IP Rating IP20
Leakage Current 2kA
Nominal current (details) ≤ 1.5 A (25 °C)
Nominal value output voltage 3 3.3V
Nominal voltage (details) [DC] 3.3V
Operating Temperature -40 °C Up to +85°C
Pick-up time (details) ≤ 1s
Standards IEC 61643-21 EN 50173-1
Weight 0
Width 26mm

Reviews

Be the first to submit a review

Trustpilot