Phoenix Contact 2882925 surge protector for DSL/ISDN RJ45 RJ11 RJ12.

MPN
2882925
EAN-13
4046356155137
Order Code
06-2407
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £127.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Phoenix Contact 2882925 DT-TELE-RJ45 is a surge protection in-line connector designed for safeguarding various communication systems. It can be used for devices such as switchboards, DSL, ISDN, and phone or fax lines with RJ45 and RJ11 connectors. Typical applications include protection against surges up to 5 kA for reliable operation in telecommunication networks.
Type Surge protection in-line connector
Assembly width N/Amm
Connection 1 N/A
Current Ratng ≤ 380 mA (25 °C)
Degree of protection (IP) N/A
Dim (L x W x H) 103 x 26 x 63 mm
Earthing via N/A
Explosion-tested version N/A
Frequency - - -MHz
Height 63mm
IP Rating IP20
Leakage Current 5kA
Length 103mm
Lightning impulse current (10/350 µs) N/AkA
Limiting frequency N/AMHz
Max. continuous voltage AC N/AV
Max. continuous voltage DC N/AV
Mounting method N/A
Nominal discharge surge current (8/20) N/AkA
Nominal load current N/AA
Nominal voltage AC - - -V
Nominal voltage DC - - -V
Number of conductors (without earthing) N/A
Operating Temperature -40 °C to + 85°C
Pick-up time (details) ≤ 100 ns
Pro-active thermo-control N/A
Signal disconnection N/A
Signalling at the device N/A
Standards IEC 61643-21
Voltage protection level core/core N/AV
Voltage protection level core/earth N/AV
Voltage protection level core/signal ground N/AV
Voltage protection level signal ground/protective ground N/AV
Voltage Rating 185 V DC
Width 26mm
With remote signalling contact N/A

Reviews

Be the first to submit a review

Trustpilot