Phoenix Contact Networking & WiFi RJ45 connector 609346

The Phoenix Contact connectors, available in various pin configurations and colours, are engineered for high functionality and durability in Ethernet and data transmission applications.
Description Image Product Buy Pricing (Ex VAT) Type Gender Mounting Type Number of Positions/ Contacts AWG max. Contact Material Cross section (flexible) (max.) Cross section (flexible) (min.) Cross section (inflexible) (max.) Factory colour LAN Category Cross section (inflexible) (min.) Height Length Material Max. temperature Min. temperature Misc Attribute Number of Pins Width
Phoenix Contact 1402410 VS-VARAN RJ45 plug IP20 CAT5e 4-pin Grey.
Phoenix Contact 1402410 VS-VARAN RJ45 plug IP20 CAT5e 4-pin Grey.
Standard range
Order code: 06-1695
MPN: 1402410

5 in stock, despatched in 4 working days
1+ £19.50
10+ £18.16
Price per unit Ex VAT
RJ45 CAT 5e Plug Straight 4 23 Copper alloy gold plated Grey Cat 5e 14.6mm 59mm PA +60°C -10°C VS-VARAN-RJ45-Q 6 14mm
Phoenix Contact 1421607 RJ45 connector 8 pins green high shock resistance
Phoenix Contact 1421607 RJ45 connector 8 pins green high shock resistance
Standard range
Order code: 06-1725
MPN: 1421607

55 in stock, despatched in 4 working days
1+ £18.90
10+ £18.19
25+ £17.36
50+ £16.71
100+ £15.69
Price per unit Ex VAT
RJ45 Connector Cable Mount 8 24 Copper alloy gold plated 0.14mm² 0.14mm² 0.25mm² Green 0.25mm² 14.4mm 53mm +70°C -40°C CUC-IND-C1ZNI-S/R4IE8 8 13.6mm
Phoenix Contact 1658008 VS-08-RJ45-5-Q/IP20 RJ45 connector 8-pin black
Phoenix Contact 1658008 VS-08-RJ45-5-Q/IP20 RJ45 connector 8-pin black
Standard range
Order code: 06-1829
MPN: 1658008

115 in stock, despatched in 4 working days
1+ £14.23
10+ £14.12
20+ £13.53
50+ £12.90
100+ £12.29
Price per unit Ex VAT
RJ45 Connector Plug Cable Mount 8 23 CuSn, gold plated 0.25mm² 0.14mm² 0.25mm² Black 0.13mm² 14.6mm 55.8mm PA +70°C -20°C VS-08-RJ45-5-Q/IP20 BK 8 14mm


Trustpilot