Phoenix Contact 1421607 RJ45 connector 8 pins green high shock resistance

MPN
1421607
EAN-13
4055626276915
Order Code
06-1725
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £21.80
10+ £20.29
25+ £18.55
50+ £17.44
100+ £15.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The Phoenix Contact CUC-IND-C1ZNI-S/R4IE8 is a straight RJ45 connector with 8 pins, available in green. This connector is suitable for use in Cat 5, Cat 6, and Cat 7 networking, making it ideal for Ethernet applications. It is designed for industrial environments, providing robust and reliable data transmission.
Type RJ45 Connector
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8
Ambient temperature -40 - 70°C
AWG (min.) 26
AWG max. 24
Coating housing N/A
Connectable conductor cross section fine-strand with cable end sleeve - - -mm²
Connectable conductor cross section fine-strand without cable end sleeve - - -mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.14 - 0.22mm²
Connector standard RJ45
Connector Type Plug, straight
Contact Material Copper alloy gold plated
Contact Type N/A
Cross section (flexible) (max.) 0.14mm²
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (max.) 0.25mm²
Cross section (inflexible) (min.) 0.25mm²
Degree of protection (IP), mounted IP20
Depth 53mm
EMC-version N/A
Factory colour Green
Height 14.4mm
Housing Material Other
Impact strength N/A
Inflammability class of insulation material according to UL94 V0
Length 53mm
Material contact Other
Material insulation body Other
Material of contact surface N/A
Maximum Temperature +70°C
Min. temperature -40°C
Misc Attribute CUC-IND-C1ZNI-S/R4IE8
Mounting method N/A
Number of conduit inlets N/A
Number of pins 8
Number of plug-in contact rows N/A
Number of Poles 8
Operating Temperature -40 - 70°C
Overvoltage category II
Pollution degree N/A
Position cable feed N/A
Rated current In 1.75A
Rated Surge Voltage N/AkV
Rated voltage 72V
Specification CAT 5
Type of electric connection N/A
Type of locking Other
Weight 13.96g
Width 13.6mm
With protective conductor false
With sealing true

Reviews

Be the first to submit a review

Trustpilot