Phoenix Contact 1402410 VS-VARAN RJ45 plug IP20 CAT5e 4-pin Grey.

Image Representative of Range

Phoenix Contact 1402410 VS-VARAN RJ45 plug IP20 CAT5e 4-pin Grey.

MPN
1402410
EAN-13
4046356727631
Order Code
06-1695
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £23.45
10+ £21.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Phoenix Contact 1402410 is a grey, straight RJ45 connector with 6 pins, ideal for applications requiring reliable Ethernet connections. It supports various Ethernet standards, making it suitable for network, Cat 5, Cat 6, and Cat 7 applications. This durable connector is commonly used in industrial and data communication settings.
Type RJ45 CAT 5e
Gender Plug
Mounting Type Straight
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 4
Ambient temperature -10 - 60°C
AWG (min.) 26
AWG max. 23
Coating housing N/A
Connectable conductor cross section fine-strand with cable end sleeve - - -mm²
Connectable conductor cross section fine-strand without cable end sleeve - - -mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.14 - 0.25mm²
Connector standard RJ45
Connector Type Plug, straight
Contact Material Copper alloy gold plated
Contact Type N/A
Degree of protection (IP), mounted IP20
Depth 56mm
EMC-version N/A
Factory colour Grey
Height 14.6mm
Housing Material Plastic
Impact strength N/A
Inflammability class of insulation material according to UL94 V0
LAN Category Cat 5e
Length 59mm
Material PA
Material contact Other
Material insulation body Other
Material of contact surface N/A
Maximum Temperature +60°C
Min. temperature -10°C
Misc Attribute VS-VARAN-RJ45-Q
Mounting method N/A
Number of conduit inlets N/A
Number of pins 6
Number of plug-in contact rows N/A
Number of Poles 6
Operating Temperature -10 - 60°C
Overvoltage category II
Pollution degree N/A
Position cable feed N/A
Rated current In 1.75A
Rated Surge Voltage N/AkV
Rated voltage 72V
Specification CAT 5
Type of electric connection N/A
Type of locking Other
Weight 10.57g
Width 14mm
With protective conductor false
With sealing true

Reviews

Be the first to submit a review

Trustpilot