Phoenix Contact 1658008 VS-08-RJ45-5-Q/IP20 RJ45 connector 8-pin black

MPN
1658008
EAN-13
4046356138536
Order Code
06-1829
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £16.70
10+ £15.98
20+ £15.32
50+ £14.61
100+ £13.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 67 in stock

Phoenix Contact manufactures the VS-08-RJ45-5-Q/IP20 BK, an RJ45 connector with eight pins, ideal for data and network applications. It features a straight plug design and is suitable for use with Cat 5, Cat 6, and Cat 7 cables. This black connector is perfect for ensuring reliable Ethernet connections in professional and commercial settings.
Type RJ45 Connector
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8
Ambient temperature -20 - 70°C
AWG (min.) 26
AWG max. 23
Coating housing N/A
Connectable conductor cross section fine-strand with cable end sleeve - - -mm²
Connectable conductor cross section fine-strand without cable end sleeve - - -mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.14 - 0.25mm²
Connector standard RJ45
Connector Type Plug, straight
Contact Material CuSn, gold plated
Contact Type N/A
Cross section (flexible) (max.) 0.25mm²
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (max.) 0.25mm²
Cross section (inflexible) (min.) 0.13mm²
Degree of protection (IP), mounted IP20
Depth 55.85mm
EMC-version N/A
Factory colour Black
Height 14.6mm
Housing Material Plastic
Impact strength N/A
Inflammability class of insulation material according to UL94 V0
Length 55.8mm
Material PA
Material contact Other
Material insulation body Other
Material of contact surface N/A
Maximum Temperature +70°C
Min. temperature -20°C
Misc Attribute VS-08-RJ45-5-Q/IP20 BK
Mounting method N/A
Number of conduit inlets N/A
Number of pins 8
Number of plug-in contact rows N/A
Number of Poles 8
Operating Temperature -20 - 70°C
Overvoltage category II
Pollution degree N/A
Position cable feed N/A
Rated current In 1.75A
Rated Surge Voltage 330kV
Rated voltage 72V
Specification CAT 5
Type of electric connection N/A
Type of locking Other
Weight 11.6g
Width 14mm
With protective conductor false
With sealing true

Reviews

Be the first to submit a review

Trustpilot