Phoenix Contact EMV Nut SACC-M16-KD-NUT-SH Connector Range

Connector, Universal, 12-position, shielded, Plug straight M12, coding: A, Solder connection, knurl material: Zinc die-cast, nickel-plated, cable gland.

Description Image Product Buy Pricing (Ex VAT) Connector 1 Type Number of Contacts Connector 2 Connector Size Colour Depth Gender Fixing direction Ambient temperature Height Coating housing Cable Length Contact Finish Material Connectable conductor cross section fine-strand with cable end sleeve Core cross section Material assembly frame Connectable conductor cross section fine-strand without cable end sleeve Mounting type of the fixing element
Phoenix Contact 1440164 EMV Nut SACC-M16-KD-NUT-SH
Phoenix Contact 1440164 EMV Nut SACC-M16-KD-NUT-SH
Extended range
Order code: 22-0005
MPN: 1440164

Order in multiples of 10


Available to back orderBack-order availability date - 27/12/2026
10+ £1.27
Price per unit Ex VAT
Flat nut Silver N/Amm Swivelling N/Amm Brass, Nickel-plated Brass, nickel-plated N/A N/A
Phoenix Contact 1404410 Connector SACC-M12MS-12SOL-PG 9-M SH
Phoenix Contact 1404410 Connector SACC-M12MS-12SOL-PG 9-M SH
Standard range
Order code: 22-0007
MPN: 1404410

Despatched same day - 48 in stockAdditional quantity lead time 9 weeks
1+ £45.94
Price per unit Ex VAT
Connector 12 M12 Silver Plug -40 - 85°C Other Die-Cast Zinc, Nickel Plated 0.08 - 0.25mm² 0.08 - 0.25mm²
Phoenix Contact 1441587 Device Connector Front Mount SACC-SQ-M12MS-12CON-25F/0,5
Phoenix Contact 1441587 Device Connector Front Mount SACC-SQ-M12MS-12CON-25F/0,5
Extended range
Order code: 22-0008
MPN: 1441587

Back order - 56 availableBack-order availability date - 16/11/2026
1+ £26.62
Price per unit Ex VAT
M12 Connector Cable, open end Multicolour 85 - 85°C N/A 0.5mm 0.14mm²

Trustpilot