Phoenix Contact 1440164 EMV Nut SACC-M16-KD-NUT-SH

MPN
1440164
Order Code
22-0005
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £1.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 27/12/2026

Phoenix Contact 1440164 EMV Nut SACC-M16-KD-NUT-SH - EMC nut, Threads, M16 x 1.5, Alternative product in accordance with RoHS II without Exemption 6c (Pb < 0.1 %) item no.: 1239703. EMC nut M16 required for shield contact with coated housing surfaces.


  • Product type: Flat nut
  • Thread type: M16
  • Material: Brass, nickel-plated
  • Material for screw connection: Brass, nickel-plated
Type Flat nut
Colour Silver
Contact Finish Brass, Nickel-plated
Depth N/Amm
Fixing direction Swivelling
Height N/Amm
Inflammability class of insulation material according to UL94 N/A
Material Brass, nickel-plated
Material assembly frame N/A
Mounting type of the fixing element N/A
Thread Type M16
Type of fixing element N/A
Type of mounting rail N/A
Width N/Amm
With PE-connection false

Reviews

Be the first to submit a review

Trustpilot