Phoenix Contact 1441587 Device Connector Front Mount SACC-SQ-M12MS-12CON-25F/0,5

MPN
1441587
Order Code
22-0008
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £26.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 56 availableBack-order availability date - 16/11/2026

Phoenix Contact 1441587 Device Connector Front Mount SACC-SQ-M12MS-12CON-25F/0,5

Device connector front mounting, 12-position, Pin, straight, M12, coding: A, on free cable end, Front mounting, Square flange, Individual wires, cable length: 0.5 m, 0.14 mm2, TPE litz wire

Alternative product in accordance with RoHS II without Exemption 6c (Pb < 0.1 %) item no.: 1239723.


  • The electrical and mechanical data specified assume that the connector pair is correctly locked and mounted.
  • If the connector is unlocked and if there is a danger of contamination, the connector must be sealed using a protective cap > IP54.
  • Influences arising from litz wires, cables or PCB assembly must also be taken into consideration.
Connector 1 M12
Connector 2 Cable, open end
Colour Multicolour
Type Connector
Ambient temperature 85 - 85°C
Cable Length 0.5mm
Coating housing N/A
Core cross section 0.14mm²
Degree of protection (IP), mounted N/A
Housing Material Other
Inflammability class of insulation material according to UL94 V0
IP Rating IP67
Material core insulation Other
Material of contact surface Other
Min. number of insertion cycles 100
Mounting method N/A
Number of control contacts 12
Number of Poles N/A
Number of power contacts N/A
Operating Temperature -25 - 85°C
Pollution degree N/A
Rated current In 1.5A
Rated voltage 30V
Screw-in thread N/A
Type of plug-in contact, inner side None
Type of plug-in contact, outer side Male (plug)
With PE-connection false
With shield connection false

Reviews

Be the first to submit a review

Trustpilot