Phoenix Contact 1404410 Connector SACC-M12MS-12SOL-PG 9-M SH

MPN
1404410
Order Code
22-0007
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £45.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 48 in stockAdditional quantity lead time 9 weeks

Phoenix Contact 1404410 Connector SACC-M12MS-12SOL-PG 9-M SH - Connector, Universal, 12-position, shielded, Plug straight M12, coding: A, Solder connection, knurl material: Zinc die-cast, nickel-plated, cable gland Pg9, external cable diameter 6 mm ... 8 mm


  • Width: 20.2 mm
  • Height: 20.2 mm
  • Length: 62 mm
Type Connector
Number of Contacts 12
Connector Size M12
Gender Plug
Ambient temperature -40 - 85°C
Coating housing Other
Colour Silver
Connectable conductor cross section fine-strand with cable end sleeve 0.08 - 0.25mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.08 - 0.25mm²
Connectable conductor cross section multi-wired 0.08 - 0.25mm²
Connectable conductor cross section solid-core 0.08 - 0.25mm²
Contact Finish Die-Cast Zinc, Nickel Plated
Contact Termination Solder
Contact Type Other
Degree of protection (IP), mounted IP67
Diameter connector 20.2mm
For cable outer diameter - - -mm
Housing Material Other
Inflammability class of insulation material according to UL94 HB
Material of contact surface Gold
Material thread ring Other
Min. number of insertion cycles 100
Number of control contacts 12
Number of data contacts 0
Number of power contacts 0
Overvoltage category II
Pollution degree 3
Rated current In 1.5A
Rated voltage 30V
Screened true
Thread size M N/A
Type of electric connection Soldering connection
Type of housing Straight
Type of locking Other
With protective conductor false
With status indication false

Reviews

Be the first to submit a review

Trustpilot