Phoenix Contact DIN Rail Mount Passive module 629856

Phoenix Contact produces a variety of electrical components, including D-sub connectors and interface modules, which are integral for efficient connectivity and signal transmission in electronic systems.
Description Image Product Buy Pricing (Ex VAT) Termination Appendant operation agent (Ex ia) No of Ways Appendant operation agent (Ex ib) Wire Gauge Certified for UL hazardous location class I Connector (control) Certified for UL hazardous location class II Connector (field) Certified for UL hazardous location class III Cross section (flexible) (min.) Certified for UL hazardous location division 1 Cross section (inflexible) (min.) Certified for UL hazardous location division 2 Certified for UL hazardous location group A (acetylene) Certified for UL hazardous location group B (hydrogen) Certified for UL hazardous location group C (ethylene) Certified for UL hazardous location group D (propane) Depth Certified for UL hazardous location group E (metal dusts)
Phoenix Contact 2799364 RS-485 T-Distributor 1 Pin & 5 Socket D-SUBs
Phoenix Contact 2799364 RS-485 T-Distributor 1 Pin & 5 Socket D-SUBs
Extended range
Order code: 12-7106
MPN: 2799364

Back order - 143 availableBack-order availability date - 13/11/2026
1+ £108.98
Price per unit Ex VAT
D-Type/ Cage Clamp false false N/A N/A N/A N/A N/A N/A N/A N/A N/A N/Amm N/A
Phoenix Contact 2900682 VARIOFACE Module RJ45 Socket Spring-Cage Terminal
Phoenix Contact 2900682 VARIOFACE Module RJ45 Socket Spring-Cage Terminal
Standard range
Order code: 12-7147
MPN: 2900682

Despatched within 4 working days - 4 in stock
1+ £62.62
Price per unit Ex VAT
RJ45, Cage clamp 10, 8 1.5mm² RJ45 Pull spring 0.2mm² 0.2mm² 42.8mm

Trustpilot