Phoenix Contact 2799364 RS-485 T-Distributor 1 Pin & 5 Socket D-SUBs

Image Representative of Range

Phoenix Contact 2799364 RS-485 T-Distributor 1 Pin & 5 Socket D-SUBs

MPN
2799364
EAN-13
4017918074050
Order Code
12-7106
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £108.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 143 availableBack-order availability date - 14/11/2026

Phoenix Contact's connection distributor PSM PTK-4, model number 2799364, is a passive transfer module designed for efficient signal transmission. It features robust connectivity solutions, ensuring reliable communication in industrial automation systems. Typical applications include distributing connections in control cabinets and automating processes in manufacturing environments.
Type Passive module
Termination D-Type/ Cage Clamp
Appendant operation agent (Ex ia) false
Appendant operation agent (Ex ib) false
Certified for UL hazardous location class I N/A
Certified for UL hazardous location class II N/A
Certified for UL hazardous location class III N/A
Certified for UL hazardous location division 1 N/A
Certified for UL hazardous location division 2 N/A
Certified for UL hazardous location group A (acetylene) N/A
Certified for UL hazardous location group B (hydrogen) N/A
Certified for UL hazardous location group C (ethylene) N/A
Certified for UL hazardous location group D (propane) N/A
Certified for UL hazardous location group E (metal dusts) N/A
Certified for UL hazardous location group F (carbonaceous dusts) N/A
Certified for UL hazardous location group G (non-conductive dusts) N/A
Depth N/Amm
Explosion safety category for dust None
Explosion safety category for gas None
Height 89.6mm
IO link master false
Maximum Temperature +50°C
Min. temperature -20°C
Mobile communication standard 2G (GSM) false
Mobile communication standard 3G (UMTS) false
Mobile communication standard GPRS false
Number of HW-interfaces CAN N/A
Number of HW-interfaces industrial Ethernet 0
Number of HW-interfaces other 0
Number of HW-interfaces parallel 0
Number of HW-interfaces RS-232 0
Number of HW-interfaces RS-422 0
Number of HW-interfaces RS-485 0
Number of HW-interfaces serial TTY 0
Number of HW-interfaces USB 0
Number of HW-interfaces wireless 0
Number of interfaces PROFINET 0
Performance level according to EN ISO 13849-1 None
Power Consumption N/AW
Radio standard Bluetooth false
Radio standard WLAN 802.11 false
Redundancy false
SIL according to IEC 61508 None
Suitable for safety functions false
Supporting protocol for ASI N/A
Supporting protocol for AS-Interface Safety at Work N/A
Supporting protocol for CAN N/A
Supporting protocol for Data-Highway N/A
Supporting protocol for DeviceNet N/A
Supporting protocol for DeviceNet Safety N/A
Supporting protocol for EtherCAT N/A
Supporting protocol for EtherNet/IP N/A
Supporting protocol for Foundation Fieldbus N/A
Supporting protocol for INTERBUS N/A
Supporting protocol for INTERBUS-Safety N/A
Supporting protocol for KNX N/A
Supporting protocol for LON N/A
Supporting protocol for Modbus N/A
Supporting protocol for other bus systems N/A
Supporting protocol for PROFIBUS N/A
Supporting protocol for PROFINET CBA N/A
Supporting protocol for PROFINET IO N/A
Supporting protocol for PROFIsafe N/A
Supporting protocol for SafetyBUS p N/A
Supporting protocol for SERCOS N/A
Supporting protocol for SUCONET N/A
Supporting protocol for TCP/IP N/A
Transmission rate N/AkBit/s
Type of data transmission N/A
Width 89.8mm
With optical interface false
With potential separation false

Reviews

Be the first to submit a review

Trustpilot