Phoenix Contact 2900682 VARIOFACE Module RJ45 Socket Spring-Cage Terminal

Image Representative of Range

Phoenix Contact 2900682 VARIOFACE Module RJ45 Socket Spring-Cage Terminal

MPN
2900682
EAN-13
4046356524353
Order Code
12-7147
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £60.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Passive module UMK-RJ45/S/8PTDA 2900682 by Phoenix Contact is a robust transfer module. It features eight RJ45 sockets for efficient data connectivity and signal transfer. This module is typically used in industrial automation and networking applications for reliable communication.
Type Passive module
Termination RJ45, Cage clamp
No of Ways 10, 8
Wire Gauge 1.5mm²
Connector (control) RJ45
Connector (field) Pull spring
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (min.) 0.2mm²
Depth 42.8mm
Height 77mm
Maximum Temperature +50°C
Min. temperature -20°C
Mounting method DIN rail (top hat rail) 35 mm
Number of pins 10, 8
Number of Poles 8
Pollution degree N/A
Rated current 1A
Rated voltage 30V
Series Varioface-UMK
Stripping length (max.) 8mm
Type of electrical connection, control sided N/A
Type of electrical connection, field-sided N/A
Width 22.4mm

Reviews

Be the first to submit a review

Trustpilot