Phoenix Contact DIN Rail Bus Connectors

A range of Phoenix Contact DIN Rail compatible Bus connectors.
Description Image Product Buy Pricing (Ex VAT) Enclosure Height Enclosure Length Enclosure Width Colour Angle contact/conductor connection Angle PCB/contact Coating housing Connector model Connectable cable type Connectable conductor cross section fine-strand with cable end sleeve Diameter connection pin Connectable conductor cross section fine-strand without cable end sleeve Connectable conductor cross section multi-wired Connectable conductor cross section solid-core Housing colour Length pin External Features Degree of protection (IP), mounted Housing Material Material insulation body
Phoenix Contact 2202543 ME 22,5 TBUS 1,5/ 5 VPE1 KMGY DIN Rail Bus Connector
Phoenix Contact 2202543 ME 22,5 TBUS 1,5/ 5 VPE1 KMGY DIN Rail Bus Connector
Standard range
Order code: 30-0586
MPN: 2202543

Despatched same day - 4 in stockAdditional quantity lead time 4 weeks
1+ £13.23
10+ £12.23
50+ £12.15
100+ £11.16
Price per unit Ex VAT
36.5mm 20.45mm 29.2mm Light grey N/A N/A N/Amm Grey N/Amm Other
Phoenix Contact 2202545 HBUS 107,6-16P-1S DEV-KIT BK DIN Rail Bus Connector
Phoenix Contact 2202545 HBUS 107,6-16P-1S DEV-KIT BK DIN Rail Bus Connector
Standard range
Order code: 30-0587
MPN: 2202545

Despatched same day - 2 in stockContact us for additional stock
1+ £22.41
Price per unit Ex VAT
107.6mm Black Other N/A Tubular cable - - -mm² - - -mm² - - -mm² - - -mm² Black N/A Other Polyamide (PA)
Phoenix Contact 2202549 ME 18,8 TBUS 1,5/5 VPE1 KMGY DIN Rail Bus Connector
Phoenix Contact 2202549 ME 18,8 TBUS 1,5/5 VPE1 KMGY DIN Rail Bus Connector
Standard range
Order code: 30-0588
MPN: 2202549

Despatched same day - 2 in stockContact us for additional stock
1+ £9.49
Price per unit Ex VAT
36.5mm 20.45mm 25.5mm Light grey N/A N/A N/Amm Grey N/Amm Gold Plated Contacts Other
Phoenix Contact 2202876 HBUS 107,6-16P-1S BK P1 DIN Rail Bus Connector
Phoenix Contact 2202876 HBUS 107,6-16P-1S BK P1 DIN Rail Bus Connector
Standard range
Order code: 30-0589
MPN: 2202876

Despatched same day - 2 in stockContact us for additional stock
1+ £20.39
Price per unit Ex VAT
13.55mm 37.1mm 112.45mm Black Other N/A Tubular cable - - -mm² - - -mm² - - -mm² - - -mm² Black Gold Plated Contacts N/A Other Polyamide (PA)

Trustpilot