Phoenix Contact 2202549 ME 18,8 TBUS 1,5/5 VPE1 KMGY DIN Rail Bus Connector

MPN
2202549
EAN-13
4055626142654
Order Code
30-0588
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £9.73 £9.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockContact us for additional stock

A Phoenix Contact 2202549 ME 18,8 TBUS KMGY Bus connector for connecting with electronics housing and DIN rail.
  • Product Type: DIN Rail Connector
  • Product Family: TBUS5-18,8
  • Number of Positions: 5
  • Pitch: 3.81mm
Type DIN Rail Bus Connector
Enclosure Height 36.5mm
Enclosure Length 20.45mm
Enclosure Width 25.5mm
Colour Light grey
Protection Rating None
Angle PCB/contact N/A
Connector model N/A
Contact Type N/A
Diameter connection pin N/Amm
External Features Gold Plated Contacts
Housing colour Grey
Inflammability class of insulation material according to UL94 V0
Length pin N/Amm
Material PA
Material insulation body Other
Material of contact surface N/A
Modular spacing connections 3.81mm
Modular spacing contacts 3.81mm
Number of plug-in contact rows N/A
Number of Poles N/A
Operating Temperature -40 - 105°C
Overvoltage category III
Pollution degree 2
Product family TBUS5-18,8
Rated current In 8A
Rated Surge Voltage 2.5kV
Rated voltage 125V
Suitable for PCB thickness 1.8mm
Type of banding Carton (for SMD)
Type of connection N/A
Type of electric connection Other
Type of fastening Other
Type of PCB fastening N/A

Reviews

Be the first to submit a review

Trustpilot