Phoenix Contact 2202545 HBUS 107,6-16P-1S DEV-KIT BK DIN Rail Bus Connector

MPN
2202545
EAN-13
4055626142456
Order Code
30-0587
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £22.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockContact us for additional stock

A Phoenix Contact 2202545 HBUS DEV-KIT BK Bus connector to connect BC modules on the DIN rail. This product is suitable for BC DEV-KITS, and contains HBUS 107,6 and pin strip.
  • Product Type: DIN Rail Connector
  • Product Family: BC 107,6
  • Number of Positions: 16
  • Pitch: 2.54mm
Type DIN Rail Bus Connector
Enclosure Width 107.6mm
Colour Black
Protection Rating None
Angle contact/conductor connection Other
Coating housing N/A
Connectable cable type Tubular cable
Connectable conductor cross section fine-strand with cable end sleeve - - -mm²
Connectable conductor cross section fine-strand without cable end sleeve - - -mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core - - -mm²
Contact Type N/A
Degree of protection (IP), mounted N/A
Housing colour Black
Housing Material Other
Inflammability class of insulation material according to UL94 V0
Material PA
Material contact Copper
Material insulation body Polyamide (PA)
Material of contact surface N/A
Modular spacing connections 2.54mm
Modular spacing contacts 2.54mm
Number of plug-in contact rows N/A
Number of Poles 16
Operating Temperature -40 - 105°C
Overvoltage category III
Pollution degree 2
Product family BC 107,6
Rated current In 3A
Rated Surge Voltage 0.8kV
Rated voltage 30V
Type of connection Other
Type of electric connection N/A
With protective conductor N/A

Reviews

Be the first to submit a review

Trustpilot