Phoenix Contact DEV-PCB Perfboards

A range of Phoenix Contact DEV-PCB Perfboards
Description Image Product Buy Pricing (Ex VAT) Enclosure Height Enclosure Length Housing Type Product family Type Enclosure Width Colour Protection Rating Degree of protection (IP) Degree of protection (NEMA) Depth Height Housing connectable Material Operating Temperature RAL-number Suitable for rail mounting Surface finishing Type of enclosure Wall mounting possible
Phoenix Contact 2202542 ME MAX/16 2-2 TBUS DEV-PCB Perfboard
Phoenix Contact 2202542 ME MAX/16 2-2 TBUS DEV-PCB Perfboard
Standard range
Order code: 30-0581
MPN: 2202542

Despatched same day - 2 in stockContact us for additional stock
1+ £26.08
Price per unit Ex VAT
99.2mm 95.2mm DIN rail housing PCB Perfboard 1.6mm Green None N/A N/A N/Amm N/Amm N/A FR 4-21 - - -°C N/A N/A N/A N/A N/A
Phoenix Contact 2202544 BC 107,6/40 U11 HBUS DEV-PCB Perfboard
Phoenix Contact 2202544 BC 107,6/40 U11 HBUS DEV-PCB Perfboard
Standard range
Order code: 30-0582
MPN: 2202544

Despatched same day - 2 in stockContact us for additional stock
1+ £17.99
Price per unit Ex VAT
103.7mm 86.4mm BC PCB Perfboard 1.6mm Green None N/A N/A N/Amm N/Amm N/A FR 4-21 - - -°C N/A N/A N/A N/A N/A
Phoenix Contact 2202548 ME-IO 18,8/28 TBUS DEV-PCB Perfboard
Phoenix Contact 2202548 ME-IO 18,8/28 TBUS DEV-PCB Perfboard
Standard range
Order code: 30-0583
MPN: 2202548

Despatched same day - 2 in stockContact us for additional stock
1+ £16.02
Price per unit Ex VAT
98.2mm 66.8mm ME-IO PCB Perfboard 1.6mm Green None N/A N/A N/Amm N/Amm N/A FR 4-21 - - -°C N/A N/A N/A N/A N/A
Phoenix Contact 2202551 UM-BASIC 108/32 DEV-PCB Perfboard
Phoenix Contact 2202551 UM-BASIC 108/32 DEV-PCB Perfboard
Standard range
Order code: 30-0584
MPN: 2202551

Despatched same day - 2 in stockContact us for additional stock
1+ £15.36
Price per unit Ex VAT
107.5mm 100mm UM-BASIC PCB Perfboard 1.6mm Green None N/A N/A N/Amm N/Amm N/A FR 4-21 - - -°C N/A N/A N/A N/A N/A

Trustpilot