Phoenix Contact 2202551 UM-BASIC 108/32 DEV-PCB Perfboard

MPN
2202551
EAN-13
4055626142661
Order Code
30-0584
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £15.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockContact us for additional stock

A Phoenix Contact 2202551 Perfboard for the UM-BASIC 108 DEV-KIT, for SMKDS-terminal blocks. The board is ideal for manaual soldering uses.


  • Product type: PCB
  • Housing type: Press-drawn section housings
  • Housing series: UM-BASIC
  • Product family: UM-BASIC
Type PCB Perfboard
Enclosure Height 107.5mm
Enclosure Length 100mm
Enclosure Width 1.6mm
Colour Green
Protection Rating None
Degree of protection (IP) N/A
Degree of protection (NEMA) N/A
Depth N/Amm
Height N/Amm
Housing connectable N/A
Material FR 4-21
Operating Temperature - - -°C
Product family UM-BASIC
RAL-number N/A
Suitable for rail mounting N/A
Surface finishing N/A
Type of enclosure N/A
Wall mounting possible N/A
Width N/Amm
Width in number of modular spacings N/A
With integrated PCB-mounting connection system N/A
With screening N/A
With ventilation slots N/A

Reviews

Be the first to submit a review

Trustpilot