Phoenix Contact 2202542 ME MAX/16 2-2 TBUS DEV-PCB Perfboard

MPN
2202542
EAN-13
4055626142302
Order Code
30-0581
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £26.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockContact us for additional stock

A Phoenix Contact 2202542 Perfboard for the ME-MAX DEV-KIT, for four position MSTBO headers. The board is ideal for manaual soldering uses.


  • Product type: PCB
  • Housing type: DIN rail housing
  • Housing series: ME-MAX
  • Product family: ME-MAX
Type PCB Perfboard
Enclosure Height 99.2mm
Enclosure Length 95.2mm
Enclosure Width 1.6mm
Colour Green
Protection Rating None
Degree of protection (IP) N/A
Degree of protection (NEMA) N/A
Depth N/Amm
Height N/Amm
Housing connectable N/A
Housing Type DIN rail housing
Material FR 4-21
Operating Temperature - - -°C
RAL-number N/A
Suitable for rail mounting N/A
Surface finishing N/A
Type of enclosure N/A
Wall mounting possible N/A
Width N/Amm
Width in number of modular spacings N/A
With integrated PCB-mounting connection system N/A
With screening N/A
With ventilation slots N/A

Reviews

Be the first to submit a review

Trustpilot