Phoenix Contact 2202544 BC 107,6/40 U11 HBUS DEV-PCB Perfboard

MPN
2202544
EAN-13
4055626142418
Order Code
30-0582
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £17.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockContact us for additional stock

A Phoenix Contact 2202544 Printed Circuit Board for the BC 107,6/40 U11 HBUS DEV-KIT.


  • Product type: PCB
  • Housing type: DIN rail housing for use in distribution boards in accordance with DIN 43880
  • Housing series: BC
  • Product family: BC
Type PCB Perfboard
Enclosure Height 103.7mm
Enclosure Length 86.4mm
Enclosure Width 1.6mm
Colour Green
Protection Rating None
Degree of protection (IP) N/A
Degree of protection (NEMA) N/A
Depth N/Amm
Height N/Amm
Housing connectable N/A
Material FR 4-21
Operating Temperature - - -°C
Product family BC
RAL-number N/A
Suitable for rail mounting N/A
Surface finishing N/A
Type of enclosure N/A
Wall mounting possible N/A
Width N/Amm
Width in number of modular spacings N/A
With integrated PCB-mounting connection system N/A
With screening N/A
With ventilation slots N/A

Reviews

Be the first to submit a review

Trustpilot