Phoenix Contact DEV-KIT KMGY DIN Rail Enclosure Kits

A rage of Phoenix Contact DEV-KIT KMGY DIN Rail Enclosure Kits
Description Image Product Buy Pricing (Ex VAT) Enclosure Length Enclosure Height Enclosure Width Colour Protection Rating Material Type Degree of protection (IP) Degree of protection (NEMA) Depth External Features Height Housing connectable Operating Temperature RAL-number Suitable for rail mounting Surface finishing Type of enclosure Wall mounting possible Width
Phoenix Contact 2202525 BC 107,6 DEV-KIT KMGY DIN Rail Enclosure Kit
Phoenix Contact 2202525 BC 107,6 DEV-KIT KMGY DIN Rail Enclosure Kit
Standard range
Order code: 30-0577
MPN: 2202525

Despatched same day - 2 in stockContact us for additional stock
1+ £29.68
Price per unit Ex VAT
89.7mm 107.6mm Black/Grey/Green IP20 Polycarbonate DIN rail N/A N/A N/Amm Untreated N/Amm N/A - - -°C N/A N/A N/A N/A N/A N/Amm
Phoenix Contact 2202527 ME-IO 18,8 DEV-KIT KMGY DIN Rail Enclosure Kit
Phoenix Contact 2202527 ME-IO 18,8 DEV-KIT KMGY DIN Rail Enclosure Kit
Standard range
Order code: 30-0578
MPN: 2202527

Despatched same day - 2 in stockContact us for additional stock
1+ £43.17
Price per unit Ex VAT
76.5mm 113.3mm 18.9mm Light grey IP20 Polycarbonate DIN rail N/A N/A N/Amm Untreated N/Amm N/A - - -°C N/A N/A N/A N/A N/A N/Amm
Phoenix Contact 2202528 UM-BASIC 108 100MM DEV-KIT KMGY DIN Rail Enclosure Kit
Phoenix Contact 2202528 UM-BASIC 108 100MM DEV-KIT KMGY DIN Rail Enclosure Kit
Standard range
Order code: 30-0579
MPN: 2202528

Despatched same day - 4 in stockAdditional quantity lead time 4 weeks
1+ £21.14
Price per unit Ex VAT
32.45mm 127.8mm 104mm Light grey None PVC/PA DIN rail N/A N/A N/Amm Untreated N/Amm N/A - - -°C N/A N/A N/A N/A N/A N/Amm

Trustpilot